Reference Only
10-18-1041
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 4 Pos., 4 Male Terminals
Datasheet
0010181041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Connector Assemblies | |
| Number of Positions | 4 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 5.03 mm | |
| Termination Style | Through Hole | |
| Housing Material | Polyester (PCT) | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Voltage Rating | 250 V | |
| Current Rating | 5 A | |
| Series | 3099 | |
| Packaging | Bulk | |
| Tradename | Standard .093 in | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Black | |
| Mounting Angle | Vertical | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 10181041 A-3099P-4 0010181041 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,500In Stock
1,875 expected 15-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.72 | $34.40 | |
| $1.58 | $158.00 | |
| $1.42 | $426.00 | |
| $1.40 | $700.00 | |
| $1.32 | $1,320.00 | |
| $1.29 | $3,225.00 | |
| $1.17 | $23,400.00 | |
| $1.15 | $57,500.00 |
Need more?
Associated Parts

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 4 Pos., Single Row, Natural

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 4 Pos., Single Row

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 4 Pos., Single Row, Natural

Molex
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 4 Pos., Single Row
Sign in to add projects and notes