Reference Only
10-11-2063
Headers & Wire Housings HOUSING 6P
Datasheet
0010112063 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Contact Gender | Socket (Female) | |
| Current Rating | 2.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Receptacle | |
| Housing Material | Nylon | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 6 Position | |
| Number of Rows | 1 Row | |
| Packaging | Bulk | |
| Pitch | 2.54 mm (0.1 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Wire Housings | |
| Series | 7880 | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Tradename | KK High Pressure | |
| Type | Receptacle Housing | |
| Voltage Rating | 250 V | |
| Part # Aliases | 10112063 7880-6B 0010112063 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
32,200In Stock
1,500 expected 19-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.084 | $16.80 | |
| $0.083 | $83.00 | |
| $0.074 | $162.80 | |
| $0.073 | $350.40 | |
| $0.07 | $700.00 | |
| $0.067 | $2,532.60 | |
| $0.067 | $26,800.00 | |
| $0.066 | $66,000.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 6 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag

Molex
Headers & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 6 Pos., 0.51 m Gold (Au) Pltg, 3.56mm Tail Lg., Bag

Molex
Headers & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 6 Pos., 0.51 m Gold (Au) Pltg, Bag

Molex
Headers & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 6 Pos., Matte Tin (Sn) Pltg, Bag

Molex
Headers & Wire Housings KK 254 Wire-to-Board Header, Single Row, Vert., 6 Pos., PA Polyamide Nylon, Tin (Sn) Pltg

Molex
Headers & Wire Housings KK 254 Breakaway Header, Vert., 6 Pos., Tin (Sn) Pltg, Mating Pin Lg. 6.09mm, Bag

Molex
Headers & Wire Housings KK 254 Breakaway Header, Vert., 6 Pos., 0.38 m Gold (Au) Pltg, Mating Pin Lg. 6.09mm, Bag

Molex
Headers & Wire Housings KK 254 Wire-to-Board Header, Single Row, R/A, 6 Pos., PA Polyamide Nylon, Tin (Sn) Pltg

Molex
Headers & Wire Housings KK 254 Breakaway Header, R/A SMT Compatible, 6 Pos., 0.38 m Gold (Au) Pltg, Mating Pin Lg. 6.2mm, Bag

Molex
Headers & Wire Housings KK 254 Breakaway Header, Vert., 6 Pos., Tin (Sn) Pltg, Mating Pin Lg. 8.13mm, Bag
Sign in to add projects and notes