Reference Only
10-11-2023
Headers & Wire Housings HOUSING 2 POS
Datasheet
0010112023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Series | 7880 | |
| Tradename | KK High Pressure | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Receptacle | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 10112023 7880-2B 0010112023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
15,700In Stock
60,000 expected 15-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.065 | $6.50 | |
| $0.064 | $32.00 | |
| $0.063 | $63.00 | |
| $0.063 | $157.50 | |
| $0.054 | $1,517.40 | |
| $0.054 | $6,480.00 | |
| $0.053 | $15,900.00 | |
| $0.053 | $31,800.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 2 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag

Molex
Headers & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 2 Pos., 0.51 m Gold (Au) Pltg, 3.56mm Tail Lg., Bag

Molex
Headers & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 5 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag

Molex
Headers & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 2 Pos., Matte Tin (Sn) Pltg, Bag

Molex
Headers & Wire Housings KK 254 Wire-to-Board Header, Single Row, Vert., 2 Pos., PA Polyamide Nylon, Tin (Sn) Pltg

Molex
Headers & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 6 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag

Molex
Headers & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 3 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag

Molex
Headers & Wire Housings KK 254 Breakaway Header, Vert., 2 Pos., Tin (Sn) Pltg, Mating Pin Lg. 6.09mm, Bag

Molex
Headers & Wire Housings KK 254 Wire-to-Board Header, Single Row, Vert., 2 Pos., PA Polyamide Nylon, Gold (Au) Pltg

Molex
Headers & Wire Housings KK 254 Breakaway Header, Vert., 2 Pos., 0.38 m Gold (Au) Pltg, Mating Pin Lg. 6.09mm, Bag
Sign in to add projects and notes