Reference Only
0989771081
Automotive Connectors NSCC OBD2 Rcpt Conn 1.5 W/Cap Blk 16Ckt
Datasheet
0989771081 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 16 Position | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Series | 98977 | |
| Packaging | Each | |
| Description/Function | NSCC OBD2 Receptacle Connectors | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | NSCC | |
| Type | Receptacle | |
| Part # Aliases | 0989771081 989771081 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.02 | $1,530.00 | |
| $0.99 | $4,455.00 | |
| $0.98 | $10,290.00 | |
| $0.96 | $20,160.00 | |
| $0.90 | $45,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
12,500 available now at ttieurope.com
Sign in to add projects and notes