Reference Only
0988971119
Automotive Connectors NSCC Recept. Terminal Size 1.5, Wire Size 0.49 up to 0.94mm2
Datasheet
0988971119 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Series | 98897 | |
| Packaging | Reel | |
| Application | Power, Signal, Wire-to-Wire | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | NSCC | |
| Part # Aliases | 0988971119 988971119 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
42,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,300 / Multiples: 5,300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.084 | $445.20 | |
| $0.082 | $869.20 | |
| $0.08 | $1,272.00 | |
| $0.079 | $3,768.30 |
Need more?
Sign in to add projects and notes