Reference Only
0988971109
Automotive Connectors SCC RCPT TERM 1.5 0.22-2X0.22
Datasheet
0988971109 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Series | 98897 | |
| Packaging | Reel | |
| Application | Power, Signal, Wire-to-Wire | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Description/Function | NSCC Receptacle Terminal | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | NSCC | |
| Part # Aliases | 0988971109 988971109 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
40,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,800 / Multiples: 5,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.065 | $377.00 | |
| $0.063 | $730.80 | |
| $0.062 | $1,078.80 | |
| $0.06 | $3,132.00 | |
| $0.054 | $8,456.40 | |
| $0.053 | $16,599.60 | |
| $0.051 | $31,946.40 |
Need more?
Sign in to add projects and notes