Reference Only
0988171048
Automotive Connectors NSCC RCPT HSG 1.5 GRY 4P
Datasheet
0988171048 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Pitch | 3.33 mm (0.131 in) | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Gray | |
| Sealed / Unsealed | Unsealed | |
| Series | 98817 | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Current Rating | 10 A | |
| Description/Function | NSCC New Standard Casing Contact | |
| Dimensions | 24.2 mm x 21 mm x 14.1 mm | |
| Family | 98817 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 24.2 mm | |
| Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | NSCC | |
| Type | Receptacle | |
| Voltage Rating | 14 VDC | |
| Part # Aliases | 010208328 0988171048 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8,400 / Multiples: 8,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.264 | $2,217.60 | |
| $0.262 | $6,602.40 | |
| $0.259 | $13,053.60 | |
| $0.256 | $25,804.80 | |
| $0.254 | $64,008.00 |
Need more?
Sign in to add projects and notes