Reference Only
0936410024
End of Life
Automotive Connectors SOLID SOCKET 14AWG AU PLTD
Datasheet
0936410024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Max | 14 AWG | |
| Series | 93641 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Current Rating | 13 A | |
| Insulation | Not Insulated | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | ML-XT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
3,352In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.66046 | $5.28 | |
| $0.64522 | $64.52 | |
| $0.63506 | $317.53 | |
| $0.61982 | $619.82 | |
| $0.60966 | $1,524.15 | |
| $0.59441 | $2,972.05 | |
| $0.58425 | $5,842.50 | |
| $0.56901 | $14,225.25 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.