Reference Only
0936010470
Heavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 70A Female S-M70/2 Inserts, Silver (Ag) Plated Copper Alloy, 10mm (7 AWG), 100 per Bag
Datasheet
0936010470 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Contacts | |
| Current Rating | 70 A | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Max | 7 AWG | |
| Packaging | Each | |
| Tradename | HDC | |
| Contact Gender | Socket (Female) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.58 | $95.80 | |
| $8.94 | $178.80 | |
| $8.74 | $437.00 | |
| $8.61 | $774.90 | |
| $8.50 | $1,445.00 |
Need more?
Sign in to add projects and notes