Reference Only
0936010464
Heavy Duty Power Connectors 100A CRIMP CONTACT FM 25mm2 7700.3133.0
Datasheet
0936010464 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Current Rating | 100 A | |
| Packaging | Each | |
| Tradename | HDC | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.64 | $17.64 | |
| $14.70 | $294.00 | |
| $14.55 | $582.00 | |
| $14.41 | $1,008.70 | |
| $14.27 | $1,855.10 | |
| $12.05 | $2,410.00 | |
| $11.67 | $5,835.00 |
Need more?
My Notes
Sign into see notes.