Reference Only
0934483033
End of Life
Automotive Connectors ML-XT 4CKT PLUG WEDGELOCK KEYC GRN
Datasheet
0934483033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Number of Positions | 4 Position | |
| Gender | Plug (Male) | |
| Color | Blue | |
| Series | 93448 | |
| Packaging | Bulk | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | ML-XT | |
| Part # Aliases | 934483033 0934483033 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
319In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 49 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.10296 | $5.04 | |
| $0.10058 | $10.05 | |
| $0.099 | $49.50 | |
| $0.09662 | $96.62 | |
| $0.09504 | $237.60 | |
| $0.09266 | $463.30 | |
| $0.09108 | $910.80 | |
| $0.0883 | $2,207.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes