Reference Only

0934481047

End of Life
Automotive Connectors ML-XT 2CKT PLUG WEDGELOCK BRWN KEY D

Manufacturer:

Mfr Part:
0934481047

TTI Part:
93448-1047

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeTerminal Position Assurance (TPA)
Number of Positions2 Position
GenderPlug (Male)
ColorBrown
Series93448
PackagingBulk
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameML-XT
Part # Aliases934481047 0934481047

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.