Reference Only
0934471033
End of Life
Automotive Connectors ML-XT WEDGELOCK REC 02P GRN
Datasheet
0934471033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Number of Positions | 2 Position | |
| Gender | Socket (Female) | |
| Color | Green | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
362In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 127 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.03943 | $5.00 | |
| $0.03881 | $19.40 | |
| $0.03788 | $37.88 | |
| $0.03726 | $93.15 | |
| $0.03632 | $181.60 | |
| $0.0357 | $357.00 | |
| $0.03462 | $865.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.