Reference Only
0934452501
End of Life
Automotive Connectors MLXT 3CKT PLG BLK W/ SML SEAL & HTSHR
Datasheet
0934452501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 3 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 93445 | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | ML-XT | |
| Type | Plug Housing | |
| Part # Aliases | 0934452501 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Ireland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
518In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.2096 | $6.04 | |
| $1.18169 | $118.16 | |
| $1.16308 | $581.54 | |
| $1.13516 | $1,135.16 | |
| $1.11655 | $2,791.37 | |
| $1.08864 | $5,443.20 | |
| $1.07003 | $10,700.30 | |
| $1.03746 | $25,936.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.