Reference Only
0934451102
End of Life
Automotive Connectors 2CCT ML-XT PLUG GREY W/SMALL SEAL ASSY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | 93445 | |
| Packaging | Bulk | |
| Application | Power, Signal, Wire to Wire | |
| Current Rating | 13 A | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | ML-XT | |
| Part # Aliases | 934451102 0934451102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Ireland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Contact a Sales Representative
Bulk
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.3484 | $5.22 | |
| $0.34036 | $34.03 | |
| $0.335 | $167.50 | |
| $0.32696 | $326.96 | |
| $0.3216 | $804.00 | |
| $0.31356 | $1,567.80 | |
| $0.3082 | $3,082.00 | |
| $0.30016 | $7,504.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes