Reference Only

0934445112

End of Life
Automotive Connectors MLXT 8CKT REC HSG W/ SML SEAL&CVR KEYA GY

Manufacturer:

Mfr Part:
0934445112

TTI Part:
93444-5112

EDA / CAD Models

Alternate Part Number

2600038-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
GenderSocket (Female)
ColorGray
Series93444
PackagingBulk
Contact GenderSocket (Female)
Current Rating13 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows4 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameML-XT
Part # Aliases934445112 0934445112

Export and Environmental Classification

AttributeDescription
Country of OriginIreland
ECCNEAR99
HTS8544200000
TARIC8547200090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.