Reference Only
0934443502
End of Life
Automotive Connectors ML-XT REC 04P GRY
Datasheet
0934443502 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Color | Gray | |
| Contact Gender | Socket (Female) | |
| Current Rating | 13 A | |
| Gender | Socket (Female) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Series | 93444 | |
| Subcategory | Automotive Connectors | |
| Tradename | ML-XT | |
| Part # Aliases | 0934443502 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Ireland |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.44 | $14.40 | |
| $1.43 | $143.00 | |
| $1.42 | $710.00 | |
| $1.414 | $1,414.00 | |
| $1.40 | $3,500.00 | |
| $1.394 | $6,970.00 | |
| $1.38 | $13,800.00 | |
| $1.342 | $33,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.