Reference Only
0908143810
Headers & Wire Housings 1.27MM 10P VERT HDR LO-PRO SMT,AU
Datasheet
0908143810 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 10 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | 90814 | |
| Tradename | Picoflex | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Brass | |
| Current Rating | 2.4 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC/DC | |
| Part # Aliases | 0908143810 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7,424In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 32 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.90 | $60.80 | |
| $1.58 | $101.12 | |
| $1.55 | $148.80 | |
| $1.40 | $3,539.20 | |
| $1.39 | $12,810.24 | |
| $1.37 | $31,564.80 | |
| $1.36 | $68,935.68 | |
| $1.35 | $136,857.60 |
Need more?
Associated Parts

Molex
Headers & Wire Housings PF-50 IDT RECPT 10P

Molex
Headers & Wire Housings PICOFLEX IDT RECPT PF-50

Molex
Ribbon Cables / IDC Cables 10CC PICOFLEX 80MM L C PICOFLEX 80MM LONG
Sign in to add projects and notes