Reference Only

0901560149

Headers & Wire Housings C-GRID III 9 CKT HOU

Manufacturer:

Mfr Part:
0901560149

TTI Part:
90156-0149

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions9 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Series90156
TradenameC-Grid
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingEach
Current Rating3 A
Housing ColorBlack
Housing MaterialPolyphenylene Oxide (PPO)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0901560149

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

4,952In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.