Reference Only
0901361202
Headers & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Single Row, Vert., Shrouded, 2 Pos., 0.38 m Gold (Au) Pltg
Datasheet
0901361202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Post Length | 2.9 mm (0.114 in) | |
| Series | 90136 | |
| Tradename | C-Grid | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 350 VAC/DC | |
| Part # Aliases | 0901361202 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
76In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 38 / Multiples: 38)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.653 | $24.81 | |
| $0.627 | $190.60 | |
| $0.621 | $377.56 | |
| $0.615 | $560.88 | |
| $0.609 | $1,851.36 | |
| $0.603 | $3,666.24 | |
| $0.544 | $6,615.04 |
Need more?
Associated Parts

Headers & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Single Row, 2 Pos., Black

Molex
Headers & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Single Row, 5 Pos., Black

Headers & Wire Housings C-Grid III Modular Crimp Housing, 2.54mm Pit., Single Row, 2 Pos., 2 Polarizing Buttons

Molex
Headers & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Single Row, 3 Pos., Black

Molex
Headers & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Single Row, 4 Pos., Black
Sign in to add projects and notes