Reference Only
0901361104
Headers & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Single Row, Vert., Shrouded, 4 Pos., Tin (Sn) Pltg
Datasheet
0901361104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Termination Post Length | 2.9 mm (0.114 in) | |
| Series | 90136 | |
| Tradename | C-Grid | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 350 VAC/DC | |
| Part # Aliases | 0901361104 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5,760In Stock
3,840 expected 22-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.605 | $14.52 | |
| $0.598 | $114.81 | |
| $0.591 | $226.94 | |
| $0.507 | $292.03 | |
| $0.501 | $480.96 | |
| $0.478 | $917.76 | |
| $0.472 | $1,812.48 | |
| $0.45 | $2,592.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Single Row, 5 Pos., Black

Molex
Headers & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Single Row, 2 Pos., Black

Molex
Headers & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Single Row, 3 Pos., Black

Headers & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Single Row, 4 Pos., Black

Headers & Wire Housings C-Grid III Modular Crimp Housing, 2.54mm Pit., Single Row, 4 Pos., 2 Polarizing Buttons
Sign in to add projects and notes