Reference Only
0901310122
Headers & Wire Housings 2.54mm Pit. C-Grid III Header, Dual Row, Vert., 4 Pos., Tin (Sn) Pltg
Datasheet
0901310122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Breakaway | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 90131 | |
| Tradename | C-Grid | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 350 V | |
| Part # Aliases | 0901310122 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
68,921In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.732 | $5.12 | |
| $0.64 | $6.40 | |
| $0.536 | $1,072.00 | |
| $0.515 | $1,545.00 | |
| $0.487 | $4,383.00 | |
| $0.478 | $10,038.00 | |
| $0.473 | $19,866.00 | |
| $0.469 | $47,838.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes