Reference Only
0901301116
Headers & Wire Housings 2.54MM CGRIDIII HDR 16P V DR SHRD TIN
Datasheet
0901301116 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 16 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Mating Post Length | 6.75 mm (0.266 in) | |
| Termination Post Length | 2.9 mm (0.114 in) | |
| Series | 90130 | |
| Tradename | C-Grid | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 350 VAC/DC | |
| Part # Aliases | 0901301116 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,024In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 14 / Multiples: 14)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.40 | $19.60 | |
| $1.27 | $142.24 | |
| $1.23 | $275.52 | |
| $1.22 | $1,366.40 | |
| $1.07 | $3,595.20 | |
| $1.06 | $9,497.60 | |
| $1.05 | $21,168.00 | |
| $1.04 | $41,932.80 |
Need more?
Associated Parts

Headers & Wire Housings 2.54MM CGRIDIII HSG 16P DR CRIMP

Molex
Headers & Wire Housings 16POS DUAL ROW CONN
Sign in to add projects and notes