Reference Only
0901200126
Headers & Wire Housings 2.54mm Pit. C-Grid III Header, Single Row, Vert., 6 Pos., Tin (Sn) Pltg
Datasheet
0901200126 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Breakaway | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Mating Post Length | 6.75 mm (0.266 in) | |
| Termination Post Length | 2.9 mm (0.114 in) | |
| Series | 90120 | |
| Tradename | C-Grid | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 350 VAC/DC | |
| Part # Aliases | 0901200126 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
2,850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.447 | $22.35 | |
| $0.379 | $379.00 | |
| $0.375 | $562.50 | |
| $0.364 | $1,747.20 | |
| $0.359 | $4,308.00 | |
| $0.354 | $11,044.80 | |
| $0.35 | $21,000.00 | |
| $0.328 | $49,200.00 |
Need more?
Associated Parts

Headers & Wire Housings C-Grid III Modular Crimp Housing, 2.54mm Pit., Single Row, 6 Pos., 2 Polarizing Buttons

Headers & Wire Housings C-Grid III PCB Recept., 2.54mm Pit., Single Row, Vert., Shrouded, 6 Pos., Tin (Sn) Pltg
Sign in to add projects and notes