Reference Only
09-65-2058
Headers & Wire Housings .156 SPOX HEADER
Datasheet
0009652058 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle | |
| Number of Positions | 5 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 5273 | |
| Tradename | KK, SPOX | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 7 A | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 9652058 5273-05A 0009652058 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
11,001
On Order
11,001 expected 29-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.306 | $7.65 | |
| $0.302 | $12,080.00 | |
| $0.298 | $29,800.00 | |
| $0.294 | $58,800.00 | |
| $0.291 | $145,500.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings HSG FEMALE SPOX 3P

Molex
Headers & Wire Housings 6 CRKT HOUSE

Molex
Headers & Wire Housings 4P HOUSING

Headers & Wire Housings 5CKT HOUSING

Molex
Headers & Wire Housings TERMINAL HOUSING
Sign in to add projects and notes