Reference Only
09-50-8101
Headers & Wire Housings HSG 10P W/LKG RAMP UL94V-0
Datasheet
0009508101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 10 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 41695 | |
| Tradename | KK | |
| Application | Wire-to-Board, Power | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 9508101 41695-N-B10 0009508101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
23,850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.33 | $16.50 | |
| $0.275 | $275.00 | |
| $0.24 | $1,152.00 | |
| $0.237 | $3,792.00 | |
| $0.222 | $8,880.00 | |
| $0.217 | $21,700.00 | |
| $0.21 | $42,000.00 | |
| $0.205 | $102,500.00 |
Need more?
Associated Parts

Headers & Wire Housings VERT B/A HDR 10P TIN SQUARE PIN

Headers & Wire Housings R/A PCB HDR 10P TIN FRICTION LOCK
Sign in to add projects and notes