Reference Only
09-50-8023
Headers & Wire Housings KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Pos., Natural
Datasheet
0009508023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 2 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 41695 | |
| Tradename | KK | |
| Application | Wire-to-Board, Power | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 9508023 41695-N-D02 0009508023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
25,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.09 | $9.00 |
Need more?
Associated Parts

Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 2 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg.

Headers & Wire Housings KK 396 Header, R/A w/ Friction Lock, 2 Pos., Tin (Sn) Pltg

Headers & Wire Housings KK 396 Breakaway Header, R/A w/ Friction Lock, 2 Pos., Tin (Sn) Pltg

Headers & Wire Housings KK 396 Header, R/A w/ Friction Lock, 2 Pos., Gold (Au) Pltg

Headers & Wire Housings KK 396 Breakaway Header, R/A, 2 Pos., Tin (Sn) Pltg
Sign in to add projects and notes