Reference Only
09-50-7101
Headers & Wire Housings HSG 10P W/O LKG RAMP
Datasheet
0009507101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 10 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 2139 | |
| Tradename | KK | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 9507101 2139-10C 0009507101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
9,467In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.25 | $5.00 | |
| $0.227 | $227.00 | |
| $0.225 | $450.00 | |
| $0.192 | $748.80 | |
| $0.19 | $1,140.00 | |
| $0.178 | $1,780.00 | |
| $0.176 | $3,520.00 | |
| $0.174 | $8,700.00 |
Need more?
Associated Parts

Headers & Wire Housings VERT PCB HDR 10 GOLD FRICTION LOCK

Headers & Wire Housings VERT PCB HDR 10P TIN FRICTION LOCK

Headers & Wire Housings R/A PCB HDR 10P TIN FRICTION LOCK
Sign in to add projects and notes