Reference Only
09-50-7061
Headers & Wire Housings KK 3.96mm Crimp Housing, 6 Pos., Natural
Datasheet
0009507061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 6 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 2139 | |
| Tradename | KK | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 9507061 2139-6C 0009507061 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
3,525In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 33 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.155 | $5.11 | |
| $0.138 | $13.80 | |
| $0.106 | $795.00 | |
| $0.097 | $1,455.00 | |
| $0.09 | $2,700.00 | |
| $0.088 | $6,600.00 | |
| $0.084 | $12,600.00 | |
| $0.081 | $30,375.00 |
Need more?
Associated Parts

Headers & Wire Housings KK 396 Header, Vert., Friction Lock, 6 Pos., Tin (Sn) Pltg

Headers & Wire Housings KK 396 Header, Vert., Friction Lock, 6 Pos., Gold (Au) Pltg

Headers & Wire Housings KK 396 Header, R/A w/ Friction Lock, 6 Pos., Tin (Sn) Pltg

Headers & Wire Housings KK 396 Breakaway Header, R/A w/ Friction Lock, 6 Pos., Tin (Sn) Pltg

Headers & Wire Housings KK 396 Header, Vert., Friction Lock w/ Press-fit Plastic Peg PCB, 6 Pos., Tin (Sn) Pltg

Headers & Wire Housings KK 396 Header, Vert., Friction Lock, 6 Pos., 0.38 m Gold (Au) Selective Pltg
Sign in to add projects and notes