Reference Only
09-50-7041
Headers & Wire Housings KK 3.96mm Crimp Housing, 4 Pos., Natural
Datasheet
0009507041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 4 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 2139 | |
| Tradename | KK | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 9507041 2139-4C 0009507041 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
4,006In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 43 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.118 | $5.07 |
Need more?
Associated Parts

Headers & Wire Housings KK 396 Header, Vert., Friction Lock, 4 Pos., Tin (Sn) Pltg

Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 4 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg.

Headers & Wire Housings KK 396 Header, R/A w/ Friction Lock, 4 Pos., Tin (Sn) Pltg

Headers & Wire Housings KK 396 Breakaway Header, R/A w/ Friction Lock, 4 Pos., Tin (Sn) Pltg

Headers & Wire Housings KK 396 Header, Vert., Friction Lock w/ Press-fit Plastic Peg PCB, 4 Pos., Tin (Sn) Pltg
Sign in to add projects and notes