Reference Only
09-50-3141
Headers & Wire Housings KK 3.96mm Crimp Housing, Friction Ramp, 14 Pos., Natural
Datasheet
0009503141 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 14 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 2139 | |
| Tradename | KK | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 9503141 2139-14A 0009503141 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
1,425In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.184 | $9.20 | |
| $0.182 | $18.20 | |
| $0.18 | $45.00 | |
| $0.178 | $89.00 | |
| $0.159 | $159.00 | |
| $0.158 | $237.00 | |
| $0.137 | $13,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings KK 396 Female Crimp Terminal, 24-18 AWG, Bag, Brass, 2.54 m Hot Tin (Sn) Dip Plated

Molex
Headers & Wire Housings KK Trifurcon Crimp Terminal 6838, 20-18 AWG, Bag, Phosphor Bronze Tin (Sn)

Molex
Headers & Wire Housings KK 396 Female Crimp Terminal, 24-18 AWG, Reel, Brass, 2.54 m Hot Tin (Sn) Dip Plated

Molex
Headers & Wire Housings KK Trifurcon Crimp Terminal 6838, 20-18 AWG, Reel, Brass Tin (Sn)

Molex
Headers & Wire Housings KK 396 Female Crimp Terminal , 24-18 AWG, Bag, Phosphor Bronze, 2.54 m Hot Tin (Sn) Dip Plated

Molex
Headers & Wire Housings KK 396 Female Crimp Terminal, 24-18 AWG, Reel, Phosphor Bronze, 2.54 m Hot Tin (Sn) Dip Plated

Molex
Headers & Wire Housings KK Trifurcon Crimp Terminal 6838, 20-18 AWG, Bag, Brass Tin (Sn)

Molex
Headers & Wire Housings KK 396 Female Crimp Terminal, 24-18 AWG, Reel, Brass, 0.51 m Selective Gold (Au) Plated

Molex
Headers & Wire Housings KK Trifurcon Crimp Terminal 6438, 20-18 AWG, Bag, Phosphor Bronze Gold(Au)

Molex
Headers & Wire Housings KK 396 Crimp Terminal 2578, 26-22 AWG, Bag, Phosphor Bronze, 2.540 m Tin(Sn)
Sign in to add projects and notes