Reference Only
09-50-3101
Headers & Wire Housings HSG 10P W/LKG RAMP UL94V-2
Datasheet
0009503101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 10 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 2139 | |
| Tradename | KK | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 9503101 2139-10A 09-50-3101-PB 0009503101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
500In Stock
16,000 expected 04-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.261 | $26.10 | |
| $0.258 | $129.00 | |
| $0.254 | $254.00 | |
| $0.251 | $502.00 | |
| $0.247 | $4,124.90 | |
| $0.244 | $7,320.00 | |
| $0.24 | $14,400.00 | |
| $0.237 | $35,550.00 |
Need more?
Associated Parts

Headers & Wire Housings VERT PCB HDR 10 GOLD FRICTION LOCK

Headers & Wire Housings VERT PCB HDR 10P TIN FRICTION LOCK

Headers & Wire Housings R/A PCB HDR 10P TIN FRICTION LOCK
Sign in to add projects and notes