Reference Only
09-48-1064
Headers & Wire Housings KK 396 PC Board Conn., R/A, w/ Ramp, Phosphor Bronze, 3.68mm Tail Lg., 1.52 m Matte Tin (Sn) Pltg, 6 Pos.
Datasheet
0009481064 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle | |
| Number of Positions | 6 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 41815 | |
| Tradename | KK | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 9481064 A-41815-0006 0009481064 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings KK 396 Header, Vert., Friction Lock, 6 Pos., Tin (Sn) Pltg

Headers & Wire Housings KK 396 Header, Vert., Friction Lock, 6 Pos., Gold (Au) Pltg

Headers & Wire Housings KK 396 Header, R/A w/ Friction Lock, 6 Pos., Tin (Sn) Pltg

Headers & Wire Housings KK 396 Breakaway Header, R/A w/ Friction Lock, 6 Pos., Tin (Sn) Pltg

Headers & Wire Housings KK 396 Breakaway Header, Vert., 6 Pos., Matte Tin (Sn) Pltg

Headers & Wire Housings KK 396 Header, Vert., Friction Lock w/ Press-fit Plastic Peg PCB, 6 Pos., Tin (Sn) Pltg

Headers & Wire Housings KK 396 Header, Vert., Friction Lock, 6 Pos., 0.38 m Gold (Au) Selective Pltg
Sign in to add projects and notes