Reference Only
0894858000
USB Connectors Universal Serial Bus (USB) Shielded I/O Type A Recept., Single Upright, R/A, Terminal Lg. 2mm, Without Mylar, Gold (Au) Flash, Tray Package, Lead-Free
Datasheet
0894858000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Jack (Female) | |
| Termination Style | Solder Pin | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1 A | |
| Voltage Rating | 750 VAC | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Color | Black | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Features | Upright Position | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 1 GOhms | |
| Insulator Color | Black | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | USB Connectors | |
| Series | 89485 | |
| Subcategory | USB Connectors | |
| Part # Aliases | 0894858000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.84 | $42.00 | |
| $0.76 | $76.00 | |
| $0.633 | $633.00 | |
| $0.601 | $961.60 | |
| $0.596 | $2,860.80 | |
| $0.59 | $6,608.00 | |
| $0.584 | $12,147.20 | |
| $0.578 | $28,900.00 |
Need more?
Sign in to add projects and notes