Reference Only
0877601416
Headers & Wire Housings R/A HEADER 14P Lead Free
Datasheet
0877601416 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Application | Board-to-Board, Wire-to-Board, Signal | |
| Contact Gender | Pin (Male) | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Current Rating | 2 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Mating Post Length | 4 mm (0.157 in) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Number of Positions | 14 Position | |
| Number of Rows | 2 Row | |
| Packaging | Bulk | |
| Pitch | 2 mm (0.079 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Headers | |
| Row Spacing | 2 mm (0.079 in) | |
| Series | 87760 | |
| Subcategory | Headers & Wire Housings | |
| Termination Post Length | 2.6 mm (0.102 in) | |
| Termination Style | Solder Pin | |
| Tradename | Milli-Grid | |
| Type | Pin Strip | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0877601416 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,687In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.32 | $5.28 | |
| $1.10 | $11.00 | |
| $0.85 | $425.00 | |
| $0.80 | $3,360.00 | |
| $0.79 | $8,295.00 | |
| $0.696 | $21,924.00 | |
| $0.69 | $52,164.00 | |
| $0.683 | $103,269.60 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 14CIR CRIMP HOUSING

Headers & Wire Housings 2MM RECEPT. 14 CKT Vert Selective Gold

Molex
Headers & Wire Housings 14CIR CRIMP HOUSING

Headers & Wire Housings 2MM RECEPT. 14 CKT Vert. Selective Gold
Sign in to add projects and notes