Reference Only
0877600816
Headers & Wire Housings R/A HEADER 8P Lead Free
Datasheet
0877600816 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Pin Strip | |
| Number of Positions | 8 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2 mm (0.079 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 4 mm (0.157 in) | |
| Termination Post Length | 2.6 mm (0.102 in) | |
| Series | 87760 | |
| Tradename | Milli-Grid | |
| Application | Board-to-Board, Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 2 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0877600816 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
33,175In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.70 | $17.50 | |
| $0.583 | $145.75 | |
| $0.577 | $288.50 | |
| $0.524 | $524.00 | |
| $0.506 | $1,012.00 | |
| $0.501 | $1,603.20 | |
| $0.489 | $4,401.00 | |
| $0.465 | $8,370.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 8 CIR CRIMP HOUSING

Molex
Headers & Wire Housings 8CIR CRIMP HOUSING

Molex
Headers & Wire Housings 8CIR CRIMP HOUSING

Headers & Wire Housings 8 CKT VERT RECEPT Milli-Grid w/o pegs

Headers & Wire Housings 8CKT SMT VERT RECPT
Sign in to add projects and notes