Reference Only
0877600416
Headers & Wire Housings 2mm Pit. Milli-Grid Header, R/A, TH, 4 Pos., 0.38 m Gold (Au) Pltg, Mating Pin Lg. 4mm, Tail Lg. 2.6mm, Tray, Lead-Free
Datasheet
0877600416 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Pin Strip | |
| Number of Positions | 4 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2 mm (0.079 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | 87760 | |
| Tradename | Milli-Grid | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 2 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0877600416 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 9,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.341 | $3,069.00 | |
| $0.322 | $6,762.00 | |
| $0.319 | $16,269.00 | |
| $0.316 | $32,232.00 | |
| $0.312 | $78,624.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
21,600 available now at ttieurope.com
Associated Parts

Molex
Headers & Wire Housings 2mm Pit., Milli-Grid Recept. Housing, 4 Pos., Locking Ramp, Lead-Free

Molex
Headers & Wire Housings 2mm Pit., Milli-Grid Recept. Housing, 4 Pos., Lead-Free

Molex
Headers & Wire Housings Milli-Grid Vert. Recept., 2mm Pit., Dual Row, SMT, Top/Bottom Entry, Tube, 0.38 m Gold (Au) Pltg, 4 Pos., Lead-Free
Sign in to add projects and notes