Reference Only
0877159006
PCI Express / PCI Connectors 1mm Pit., PCI Express Conn., 36 Pos., Nylon 4/6 Glass-filled, Black Housing, Phosphor Bronze, 0.76 m Gold Soldertail, Lead-Free
Datasheet
0877159006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | PCI Express / PCI Connectors | |
| Product | PCI Express | |
| Number of Positions | 36 Position | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Termination Style | Through Hole | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Series | 87715 | |
| Current Rating | 1.1 A | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Tray | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors | |
| Voltage Rating | 50 VAC/DC | |
| Part # Aliases | 0877159006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
10,842
On Order
10,842 expected on from 15-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3,640 / Multiples: 13)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.15 | $4,186.00 | |
| $1.04 | $9,464.00 | |
| $1.03 | $20,620.60 | |
| $1.02 | $40,840.80 | |
| $1.01 | $101,101.00 |
Need more?
Sign in to add projects and notes