Reference Only
0876781001
I/O Connectors 1.27mm Pit. Serial ATA Backplane Recept., TH, Vert., Extended Ht., 0.76 m Gold (Au) Selective, 22 Pos., Lead-Free
Datasheet
0876781001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Serial Connectors | |
| Gender | Female | |
| Number of Positions | 22 Position | |
| Pitch | 1.27 mm | |
| Voltage Rating | 30 V | |
| Contact Plating | Tin | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Mounting Angle | Vertical | |
| Series | 87678 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Current Rating | 1.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Part # Aliases | 0876781001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,880 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.95 | $11,376.00 | |
| $3.91 | $33,782.40 | |
| $3.87 | $78,019.20 | |
| $3.83 | $154,425.60 | |
| $3.80 | $380,304.00 |
Need more?
Available Regional Inventory
1,860 available now at ttieurope.com
Sign in to add projects and notes