Reference Only
0875683093
Headers & Wire Housings IDT DUAL RECPT 30POS
Datasheet
0875683093 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle | |
| Number of Positions | 30 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 87568 | |
| Tradename | Milli-Grid | |
| Wire Gauge | 28 AWG | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Contact Material | Beryllium Copper | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0875683093 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
13,664In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 56 / Multiples: 56)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.02 | $169.12 | |
| $2.84 | $318.08 | |
| $2.80 | $470.40 | |
| $2.69 | $753.20 | |
| $2.59 | $1,305.36 | |
| $2.52 | $2,540.16 | |
| $2.46 | $5,510.40 |
Need more?
Associated Parts

Headers & Wire Housings 2MM HDR. 30 CKT. Vert. SMT

Headers & Wire Housings 2MM HDR. 30 CKT. Vert. SMT

Headers & Wire Housings 2MM HDR. 30 CKT. R/A Selective Gold

Headers & Wire Housings MGrid Hdr Shrd SMT /Cap T&R.38AuLF 30P
Sign in to add projects and notes