Reference Only
0875681444
Headers & Wire Housings MGrid IDT Rec W/PolK PolKey .76AuLF 14Ckt
Datasheet
0875681444 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle | |
| Number of Positions | 14 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 87568 | |
| Tradename | Milli-Grid | |
| Wire Gauge | 28 AWG | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Contact Material | Beryllium Copper | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0875681444 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
105In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 105 / Multiples: 105)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.36 | $247.80 | |
| $2.21 | $464.10 | |
| $2.10 | $1,102.50 | |
| $1.90 | $1,995.00 | |
| $1.83 | $3,843.00 | |
| $1.78 | $7,476.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings HDR SHROUDED 14P vertical slot

Headers & Wire Housings HDR SHROUDED 14P RA/slot

Headers & Wire Housings 14P SMD PB FREE SHRD

Headers & Wire Housings 2.00MM MGRID HDR 14P V SMT SHRD AU

Headers & Wire Housings HDR SHROUDED 14P SMT/slot/pg

Headers & Wire Housings 2.00MM MGRID HDR 14P V TH SHRD AU

Headers & Wire Housings MGrid Hdr Shrd RA/Sl ot/Stdf.76AuLF 14Ckt

Molex
Headers & Wire Housings MGrid Hdr Shrd RA /S RA /Stdf GFLF 14Ckt

Headers & Wire Housings MGRID SHRDHDR VT W/TAIL.76AULF 14CKT

Headers & Wire Housings MGrid Hdr Shrd SMT/C ap T&R .76AuLF 14Ckt
My Notes
Sign into see notes.