Reference Only
0874370743
Headers & Wire Housings 1.5mm Pit., Pico-SPOX PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 7 Pos., T/R, w/o Cap, Beige
Datasheet
0874370743 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Number of Positions | 7 Position | |
| Pitch | 1.5 mm (0.059 in) | |
| Number of Rows | 1 Row | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Current Rating | 2.5 A | |
| Voltage Rating | 250 VAC/DC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Housing Material | Nylon | |
| Series | 87437 | |
| Packaging | Reel | |
| Application | Wire-to-Board, Signal | |
| Contact Gender | Pin (Male) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Brown (Beige) | |
| Mounting Style | SMD/SMT | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Tradename | Pico-SPOX | |
| Type | Shrouded | |
| Part # Aliases | 0874370743 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.40 | $2,400.00 | |
| $0.365 | $4,380.00 | |
| $0.361 | $10,830.00 | |
| $0.358 | $21,480.00 | |
| $0.354 | $53,100.00 |
Need more?
Associated Parts

Headers & Wire Housings 1.5mm Pit., Pico-SPOX Recept. Crimp Housing, Single Row, Friction Lock, 7 Pos., Natural
Sign in to add projects and notes