Reference Only
0857891006
Modular Connectors / Ethernet Connectors 4P PoE Plus Enabled Green/Yellow LED
Datasheet
0857891006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Magnetic Jack | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Shielded, EMI Fingers | |
| Performance Category | Cat 5e | |
| Mounting Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Termination Style | Solder | |
| Current Rating | 1 A | |
| Voltage Rating | 57 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Color | Black | |
| LED L / R Color | Green / Yellow | |
| Tab Direction | Tab Up | |
| Series | 85789 | |
| Packaging | Tray | |
| Application | 10/100/1000 Base-T PoE+ 30W | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Number of Ports | 1 Port | |
| Number of Positions | 8 Position | |
| Pitch | 1.02 mm | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | Magnetic Jack | |
| Part # Aliases | 0857891006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8517700000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (718 |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 396 / Multiples: 11)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.26 | $4,062.96 | |
| $10.08 | $11,975.04 | |
| $9.73 | $23,118.48 | |
| $9.62 | $41,904.72 | |
| $9.52 | $98,017.92 |
Need more?
Sign in to add projects and notes