Reference Only
0857351006
Modular Connectors / Ethernet Connectors Gigabit Magnetic Jack, Enabled PoE+ 2x4, w/ LEDs Left/Green and Right/Yellow
Datasheet
0857351006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Magnetic Jack | |
| Gender | Jack (Female) | |
| Configuration | 2x4 | |
| Shielding | Shielded | |
| Termination Style | Solder | |
| Current Rating | 1 A | |
| Voltage Rating | 57 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Color | Black | |
| Series | 85735 | |
| Packaging | Tray | |
| Contact Plating | Gold | |
| Number of Ports | 8 Port | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Part # Aliases | 0857351006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
0In Stock
36
On Order
36 expected 10-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 72 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.59 | $3,858.48 | |
| $53.06 | $11,460.96 | |
| $52.53 | $26,475.12 | |
| $52.01 | $52,426.08 | |
| $51.50 | $129,780.00 |
Need more?
Sign in to add projects and notes