Reference Only
0857271002
Modular Connectors / Ethernet Connectors GIG PoETEC 2x4 GRN/OR GRN
Datasheet
0857271002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Magnetic Jack | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Configuration | 2x4 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Shielded, EMI Fingers | |
| Performance Category | Cat 5, Cat 5e | |
| Mounting Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Termination Style | Solder | |
| Current Rating | 1.5 A | |
| Voltage Rating | 125 VAC | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Color | Black | |
| LED L / R Color | Orange / Green | |
| Tab Direction | Tab Up and Tab Down | |
| Series | 85727 | |
| Packaging | Tray | |
| Application | 10/100/1000 Base-T | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Number of Ports | 8 Port | |
| Number of Positions | 64 Position | |
| Pitch | 1.02 mm | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Part # Aliases | 0857271002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 96 / Multiples: 96)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.82 | $3,918.72 | |
| $40.22 | $11,583.36 | |
| $39.82 | $22,936.32 | |
| $39.43 | $41,638.08 | |
| $39.04 | $101,191.68 |
Need more?
Sign in to add projects and notes