Reference Only
0847000003
Modular Connectors / Ethernet Connectors Dust Cover for Bayonet-Style Latch Conn., Black, w/ Black Nitrile Seal
Datasheet
0847000003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Cap | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Mounting Angle | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Color | Black | |
| Series | 84700 | |
| Packaging | Bulk | |
| Contact Plating | Gold | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | Brad RJ5 | |
| Part # Aliases | 0847000003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
867In Stock
500 expected 07-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.18 | $16.18 | |
| $16.01 | $80.05 | |
| $15.84 | $158.40 | |
| $14.04 | $351.00 | |
| $13.42 | $671.00 | |
| $13.03 | $1,303.00 | |
| $12.80 | $1,920.00 | |
| $12.66 | $3,165.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes