Reference Only
0845860017
Circular Metric Connectors M12 Sig, A-Coded, Solid Body Splitter, 1 x 5 Poles Male to 2 x 5 Poles Female
Datasheet
0845860017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Pluggable Screw | |
| Current Rating | 4 A | |
| IP Rating | IP67 | |
| Product | Adapters | |
| Type | T-Adapter | |
| Series | 84586 | |
| Packaging | Each | |
| Contact Gender | Socket (Female), Socket (Female), Pin (Male) | |
| Contact Plating | Nickel | |
| Gender | Female / Male | |
| Housing Material | Polyurethane (PUR) | |
| Mounting Style | In-Line | |
| Shell Style | Receptacle, Receptacle, Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 0845860017 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536909599 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.08 | $360.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes