Reference Only
0836149014
D-Sub Micro-D Connectors CMD RA 25 CIR JKPOST JKPOST NOT INSTALLED
Datasheet
0836149014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Plug (Male) | |
| Number of Positions | 25 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Filtered | Unfiltered | |
| Pitch | 1.27 mm | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | 83614 | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 350 VAC | |
| Part # Aliases | 0836149014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
102In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 102 / Multiples: 102)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.64 | $1,595.28 | |
| $15.48 | $4,736.88 | |
| $13.55 | $12,438.90 | |
| $13.16 | $28,188.72 | |
| $12.53 | $53,678.52 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
D-Sub Micro-D Connectors MICRO D RECT 25 POS 25CKT UNASSEMBLED
Sign in to add projects and notes