Reference Only
0834249014
D-Sub Micro-D Connectors 1.27mm Pit. Comm. Micro-D, Cable Recept. Kit, 25 Pos.
Datasheet
0834249014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Number of Positions | 25 Position | |
| Packaging | Kit | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Filtered | Unfiltered | |
| Pitch | 1.27 mm | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | 83424 | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 350 VAC | |
| Wire Gauge | 28 AWG | |
| Part # Aliases | 0834249014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
78In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.30 | $18.30 | |
| $17.19 | $68.76 | |
| $16.21 | $162.10 | |
| $16.05 | $321.00 | |
| $14.90 | $745.00 | |
| $14.52 | $1,452.00 | |
| $14.38 | $2,876.00 | |
| $14.24 | $7,120.00 |
Need more?
Associated Parts

Molex
D-Sub Micro-D Connectors 1.27mm Pit. Comm. Micro-D, PCB Mount, R/A Plug, 25 Pos.

Molex
D-Sub Micro-D Connectors 1.27mm Pit. Comm. Micro-D, PCB Mount, R/A Plug, w/o Jackposts, 25 Pos.

Molex
D-Sub Micro-D Connectors 1.27mm Pit. Comm. Micro-D, PCB Mount, Vert. Plug, 25 Pos.
Sign in to add projects and notes