Reference Only
0830410005
D-Sub Tools & Hardware Jackpost for Comm. Micro-D PCB Mount Plugs, 2-56 UNC-2B Internal Thread
Datasheet
0830410005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Jackpost | |
| For Use With | Micro D Plug | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Screw Plating | Passivated | |
| Series | 83041 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 2-56 UNC | |
| Part # Aliases | 0830410005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7318156070 |
| TARIC | 7318157590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2,000
On Order
2,000 expected 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.85 | $1,700.00 | |
| $0.84 | $3,360.00 | |
| $0.83 | $8,300.00 | |
| $0.82 | $16,400.00 | |
| $0.82 | $41,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes